The ICS97ULPA877AHLFT is a clock PLL IC from IDT, featuring a maximum frequency of 410MHz and operating over a temperature range of 0-70°C. It is designed for surface mount applications and is packaged in a VFBGA package. The PLL function is enabled, allowing for phase-locked loop operation. This device is available in quantities of 2500 and is supplied on tape and reel.
Sign in to ask questions about the IDT ICS97ULPA877AHLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS97ULPA877AHLFT technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS97ULPA877AHLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.