The ICS9DB102BFLFT is a 101MHz clock PLL from IDT, packaged in a surface mount SSOP. It operates over a temperature range of 0 to 70°C. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS9DB102BFLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 101MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.