Zero Delay PLL Clock Buffer Single Up to 200MHz 28-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
IDT ICS9DB104BGLF technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.