IC CLK FANOUT/BUFF ZD 28SSOP
IDT ICS9DB106BFILF technical specifications.
| Package/Case | SSOP |
| Height | 1.73mm |
| Input | Clock |
| Length | 10.2mm |
| Logic Function | Clock |
| Max Frequency | 105MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.