IDT ICS9DB106BFLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 105MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9DB106BFLFT to view detailed technical specifications.
No datasheet is available for this part.