
The ICS9DB206CFLFT is a single LVDS receiver with a maximum operating frequency of 140MHz. It is designed for surface mount applications and is available in a 1000-unit tape and reel package. The device is compliant with RoHS regulations and operates within a temperature range of 0 to 70°C. The ICS9DB206CFLFT features a PLL and is part of the HiPerClockS and PCI Express product series.
IDT ICS9DB206CFLFT technical specifications.
| Package/Case | SSOP |
| Input | LVDS |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.
