
The ICS9DB401CFLFT is a 1-channel HCSL to LVDS converter from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device features a maximum frequency of 400MHz and is available in quantities of 1000 per reel.
IDT ICS9DB401CFLFT technical specifications.
| Package/Case | SSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.