The ICS9DB403DFLF is a single-ended to differential HCSL level translator from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 400MHz. This device is RoHS compliant and part of the PCI Express series.
Checking distributor stock and pricing after the page loads.
IDT ICS9DB403DFLF technical specifications.
| Package/Case | SSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.