The ICS9DB403DGILF is a clock logic IC from IDT with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 225mA and a maximum supply voltage of 3.465V. The IC is designed for surface mount applications and has a width of 4.4mm and a height of 1mm.
Checking distributor stock and pricing after the page loads.
IDT ICS9DB403DGILF technical specifications.
| Height | 1mm |
| Length | 9.7mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 225mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Width | 4.4mm |
| RoHS | Compliant |