The ICS9DB403DGILFT is a single circuit HCSL clock buffer from IDT, operating over a temperature range of -40°C to 85°C. It features a maximum frequency of 400MHz and is packaged in a TSSOP package, suitable for surface mount applications. This device is part of the PCI Express (PCIe) series and includes a PLL. It is available in tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS9DB403DGILFT technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.