The ICS9DB403DGLF is a single-channel PCI Express transceiver with a maximum frequency of 400MHz. It operates over a temperature range of 0 to 70°C. The device is packaged in a TSSOP package and is designed for surface mount applications. It is RoHS compliant and features a PLL. The transceiver is designed for use in high-speed data transfer applications.
Checking distributor stock and pricing after the page loads.
IDT ICS9DB403DGLF technical specifications.
| Package/Case | TSSOP |
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.