The ICS9DB803DGLF is a single PLL circuit with a clock input, operating at frequencies up to 400MHz. It is packaged in a TFSOP surface mount package, suitable for use in high-density applications. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C. It is available in quantities of 39 per package, supplied in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT ICS9DB803DGLF technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |