The ICS9E4101AFILFT is a single crystal oscillator from IDT with a maximum operating frequency of 400MHz. It is packaged in a surface mount SSOP package and is available in quantities of 1000. The oscillator has a temperature range of -40°C to 85°C and is suitable for use in high-speed applications. It is part of the TCH and PCI Express series.
Checking distributor stock and pricing after the page loads.
IDT ICS9E4101AFILFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Compliant |