
This is a 400MHz clock input PLL with a single circuit, packaged in an SSOP format for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and part of the PCI Express series.
Sign in to ask questions about the IDT ICS9FG104DFILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9FG104DFILFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG104DFILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
