The ICS9FG104EGLFT is a single clock generator from IDT with a maximum operating frequency of 400MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The component operates within a temperature range of 0 to 70°C. It is available in quantities of 2500 per reel. The ICS9FG104EGLFT features a PLL and supports the PCI Express (PCIe) interface.
IDT ICS9FG104EGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.