
This is a 400MHz clock input PLL from IDT, packaged in a TFSOP and designed for surface mount applications. It operates within a temperature range of 0 to 70°C. The device is RoHS compliant and available in quantities of 1000 units per reel.
IDT ICS9FG107AGLNT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.