
The ICS9FG108DFLF is a single PCIe clock generator from IDT with a maximum frequency of 400MHz. It operates over a temperature range of 0 to 70°C. The device is packaged in a surface mount SSOP package. The ICS9FG108DFLF is available in a rail or tube packaging with 30 units per package.
IDT ICS9FG108DFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.
