The ICS9FG1901CKLF is a single PLL clock buffer with a maximum operating frequency of 400MHz. It supports HCSL input and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is part of the PCI Express series.
Sign in to ask questions about the IDT ICS9FG1901CKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9FG1901CKLF technical specifications.
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 168 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG1901CKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.