The ICS9FG1901CKLFT is a single circuit transceiver designed for PCIe applications, supporting frequencies up to 400MHz. It operates over a temperature range of 0 to 70°C. The device is packaged in a surface mount package, available in quantities of 1000 per reel. The transceiver features a PLL and is compatible with HCSL input signals.
Sign in to ask questions about the IDT ICS9FG1901CKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9FG1901CKLFT technical specifications.
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG1901CKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.