The ICS9FG1901EKLFT is a single PLL clock buffer with an input of HCSL and a maximum operating frequency of 400MHz. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. This device is part of the PCI Express series and is available in tape and reel packaging with a quantity of 1000 units per package.
Sign in to ask questions about the IDT ICS9FG1901EKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9FG1901EKLFT technical specifications.
| Input | HCSL |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9FG1901EKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.