The ICS9FG830AGILFT is a single PLL device with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a TFSOP package and is available in quantities of 1000 on tape and reel. The device is designed for use in PCI Express applications and has a maximum operating frequency of 400MHz.
IDT ICS9FG830AGILFT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.