The ICS9FGP205AKLFT is a crystal oscillator with a maximum frequency of 400MHz. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The oscillator is available in a tape and reel packaging format with a quantity of 1000 units per package. It features a phase-locked loop (PLL) function. The oscillator is suitable for use in a variety of applications requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
IDT ICS9FGP205AKLFT technical specifications.
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.