
The ICS9LPR363EGLF is a single crystal oscillator from IDT, packaged in a TFSOP case and designed for surface mount applications. It features a crystal input and operates over a temperature range of 0 to 70°C. This oscillator is part of IDT's TCH and PCIe series.
Checking distributor stock and pricing after the page loads.
IDT ICS9LPR363EGLF technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.