The ICS9LPRS365BKLF is a single crystal oscillator with a maximum frequency of 400MHz. It operates within a temperature range of 0°C to 70°C. The oscillator is designed for surface mount applications. It is a single circuit device packaged in a tray with 207 units per package. The ICS9LPRS365BKLF features a phase-locked loop (PLL) and supports PCI Express (PCIe) technology.
Checking distributor stock and pricing after the page loads.
IDT ICS9LPRS365BKLF technical specifications.
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 207 |
| Packaging | Tray |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.