The ICS9LPRS365BKLFT is a single crystal oscillator with a maximum frequency of 400MHz. It features a surface mount package and operates within a temperature range of 0°C to 70°C. This component is designed for use in PCI Express applications and includes a phase-locked loop (PLL) for stable operation.
IDT ICS9LPRS365BKLFT technical specifications.
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.