IDT ICS9LPRS471CKLF technical specifications.
| Input | Crystal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 207 |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9LPRS471CKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.