Checking distributor stock and pricing after the page loads.
IDT ICS9LRS3165BKLF technical specifications.
| Input | Crystal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 207 |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.