The ICS9LRS3187BKLFT is a crystal oscillator from IDT with a maximum frequency of 133.33MHz. It operates within a temperature range of 0 to 70°C and is designed for surface mount applications. This oscillator features a PLL and is part of the TCH series.
Sign in to ask questions about the IDT ICS9LRS3187BKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9LRS3187BKLFT technical specifications.
| Input | Crystal |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9LRS3187BKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.