
The ICS9P935AFLF from IDT is a single PLL circuit with a clock input, operating within a temperature range of 0 to 70°C. It is packaged in a surface mount SSOP package, available in quantities of 47. The device is suitable for high-frequency applications, supporting a maximum frequency of 600MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS9P935AFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9P935AFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9P935AFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
