IDT's ICS9P935AGLFT is a single circuit IC with a clock input, operating within a temperature range of 0°C to 70°C. It features a maximum frequency of 600MHz and is packaged in a TSSOP package, suitable for surface mount applications. The IC is available in quantities of 1000 units per reel. A phase-locked loop (PLL) is integrated into the design.
Checking distributor stock and pricing after the page loads.
IDT ICS9P935AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.