IC FANOUT/BUFF DDR I/II 28SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS9P936AFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.