The ICS9P936AGLFT is a single PLL-free IC from IDT, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 500MHz. The IC is available in quantities of 1000 and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
IDT ICS9P936AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.