
The IDT ICS9P956AFLF is a single circuit IC with a clock input, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 400MHz. The IC is available in a rail or tube packaging format with 47 units per package.
Sign in to ask questions about the IDT ICS9P956AFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9P956AFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9P956AFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
