
The ICS9P956AFLFT is a single PLL-free oscillator with a clock input, operating within a temperature range of 0 to 70°C. It features a maximum frequency of 400MHz and is packaged in a surface mount SSOP package. The oscillator is available in quantities of 1000, packaged on tape and reel for easy surface mount assembly.
Sign in to ask questions about the IDT ICS9P956AFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9P956AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9P956AFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
