
The ICS9P960AFLF is a dual clock PLL IC from IDT, featuring a maximum frequency of 1.07GHz and operating over a temperature range of 0 to 70°C. This IC is available in a surface mount SSOP package, packaged 30 per rail/tube. It is designed for use as a clock multiplier and has no PLL functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS9P960AFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9P960AFLF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 1.07GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9P960AFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
