
The ICS9P960AFLFT is a 2-channel clock input PLL from IDT, packaged in a 1000-unit tape and reel SSOP package for surface mount applications. Operating over a temperature range of 0 to 70°C, this device is suitable for high-frequency clocking applications. With a maximum operating frequency of 1.07GHz, it is designed to handle demanding clocking requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS9P960AFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS9P960AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 1.07GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS9P960AFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
