IC PC MAIN CLOCK CK540 56-VFQFPN
Checking distributor stock and pricing after the page loads.
IDT ICS9UMS9001AKLF technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.