This PCI Express clock generator from IDT operates at frequencies up to 400MHz. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is available in tape and reel packaging with a quantity of 1000 units per reel. It features a phase-locked loop (PLL) and is suitable for use in PCI Express systems.
IDT ICS9ZX21501BKLFT technical specifications.
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.