This 400MHz clock input PLL is designed for use in PCIe applications. It operates over a temperature range of 0°C to 70°C. The device is available in a surface mount package, packaged in tape and reel quantities of 1000 units. The PLL function is enabled.
IDT ICS9ZX21901BKLFT technical specifications.
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.