The IDT1338-18DCGI is a surface mount SOIC package memory device with I2C and serial interfaces. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.4V to 5.5V. The device has a memory size of 56 bytes and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT1338-18DCGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT1338-18DCGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.