The IDT1338-31DCGI8 is a surface mount I2C/serial bridge with a memory size of 56 bytes. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC case. The device is available in quantities of 2500 and is supplied on tape and reel. It supports I2C and serial interfaces and is suitable for use in a variety of applications.
IDT IDT1338-31DCGI8 technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT1338-31DCGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.