The IDT1338-31DVGI is a 56-byte memory device that supports I2C and serial interfaces. It is packaged in a surface-mount MSOP package and is rated for operation between -40°C and 85°C. The device is available in quantities of 96 and is packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |