
The IDT1338-31DVGI8 is a 56B memory device with I2C and serial interfaces, available in an MSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is packaged on a tape and reel with 2500 units per reel. The IDT1338-31DVGI8 uses a date format of YY-MM-DD-dd and a time format of HH:MM:SS in 12 or 24 hour format.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
