Checking distributor stock and pricing after the page loads.
IDT IDT2305-1DCGI technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.