
The IDT2305-1HDC8 is a single circuit IC packaged in a SOIC case, designed for surface mount. It operates at frequencies up to 133MHz and is compatible with LVTTL input signals. The device is rated for use in environments with temperatures ranging from 0°C to 70°C. The IDT2305-1HDC8 is available in tape and reel packaging with a quantity of 3000 units per reel. Note that this device is not RoHS compliant.
Sign in to ask questions about the IDT IDT2305-1HDC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2305-1HDC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305-1HDC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
