
The IDT2305-1HDCI8 is a single-channel LVTTL PLL clock buffer with a maximum operating frequency of 133MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant. The IDT2305-1HDCI8 is available in quantities of 3000 per reel.
Sign in to ask questions about the IDT IDT2305-1HDCI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2305-1HDCI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305-1HDCI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.