The IDT2305-1PGG is a single circuit IC packaged in a TSSOP package, designed for surface mount applications. It operates at frequencies of up to 133MHz and supports LVTTL input levels. The device is rated for operation between 0°C and 70°C. It is available in packaging quantities of 96 units, either in reels or tubes. The IDT2305-1PGG features a PLL and is manufactured by IDT.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |