
The IDT2305-1PGG8 is a single circuit IC with a TSSOP package, designed for surface mount applications. It operates over a temperature range of 0 to 70°C and has a maximum operating frequency of 133MHz. The device is compatible with LVTTL input signals and is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |