
The IDT2305A-1DCI is a single circuit IC packaged in a SOIC case, designed for surface mount applications. It operates at frequencies up to 133MHz and is compatible with LVTTL input signals. The device is specified to function within an operating temperature range of -40°C to 85°C. The IDT2305A-1DCI is available in quantities of 98, packaged in rail or tube packaging. Note that this device is not RoHS compliant.
Sign in to ask questions about the IDT IDT2305A-1DCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2305A-1DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305A-1DCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
