
The IDT2305A-1HDC is a single circuit IC packaged in a SOIC case, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and features a maximum frequency of 133MHz. The device is compatible with LVTTL input signals and is available in quantities of 98 per packaging unit, which can be either rail or tube packaged.
Sign in to ask questions about the IDT IDT2305A-1HDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2305A-1HDC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305A-1HDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
